Part Details for CM03CG5R0C25AB by KYOCERA Corporation
Overview of CM03CG5R0C25AB by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM03CG5R0C25AB
CM03CG5R0C25AB CAD Models
CM03CG5R0C25AB Part Data Attributes
|
CM03CG5R0C25AB
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM03CG5R0C25AB
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CM03CG5R0C25AB
This table gives cross-reference parts and alternative options found for CM03CG5R0C25AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03CG5R0C25AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRP0335C1E5R0CD01E | CAPACITOR, CERAMIC, 25V, C0G, 0.000005uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | CM03CG5R0C25AB vs GRP0335C1E5R0CD01E |
CBR02C509C3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | CM03CG5R0C25AB vs CBR02C509C3GAC |
MA0201CG5R0C250 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | CM03CG5R0C25AB vs MA0201CG5R0C250 |
C0201C0G250-5R0JPBE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP | VENKEL LTD | CM03CG5R0C25AB vs C0201C0G250-5R0JPBE |
C0201C0G250-5R0CNU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP | VENKEL LTD | CM03CG5R0C25AB vs C0201C0G250-5R0CNU |
GJM0335C1E5R0CB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM03CG5R0C25AB vs GJM0335C1E5R0CB01J |
C0201C0G250-5R0JPBD | Ceramic Capacitor, Ceramic, | VENKEL LTD | CM03CG5R0C25AB vs C0201C0G250-5R0JPBD |
C0201C0G250-5R0CGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | CM03CG5R0C25AB vs C0201C0G250-5R0CGR |
C0603C0G1E050C | Ceramic Capacitor, Ceramic | TDK Corporation | CM03CG5R0C25AB vs C0603C0G1E050C |
C0201C0G250-5R0CPBE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP | VENKEL LTD | CM03CG5R0C25AB vs C0201C0G250-5R0CPBE |