GGM2165C2A151GA16D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP

Overview of GGM2165C2A151GA16D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for GGM2165C2A151GA16D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GGM2165C2A151GA16D by Murata Manufacturing Co Ltd

GGM2165C2A151GA16D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GGM2165C2A151GA16D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for GGM2165C2A151GA16D

This table gives cross-reference parts and alternative options found for GGM2165C2A151GA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGM2165C2A151GA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NPO0805ITTD151G Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc GGM2165C2A151GA16D vs NPO0805ITTD151G
0805CG151G0BB2 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP YAGEO Corporation GGM2165C2A151GA16D vs 0805CG151G0BB2
0805CG151G0B22 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP YAGEO Corporation GGM2165C2A151GA16D vs 0805CG151G0B22
08051U151GAQ4A Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP Kyocera AVX Components GGM2165C2A151GA16D vs 08051U151GAQ4A
0805CG151G0BB0 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP YAGEO Corporation GGM2165C2A151GA16D vs 0805CG151G0BB0
0805HP151GT100T CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT American Technical Ceramics Corp GGM2165C2A151GA16D vs 0805HP151GT100T
101R15C151GV6E CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE Johanson Technology Inc GGM2165C2A151GA16D vs 101R15C151GV6E
LD051A151GAX9A Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP Kyocera AVX Components GGM2165C2A151GA16D vs LD051A151GAX9A
101R15C151GV6Z CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00015 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE Johanson Dielectrics Inc GGM2165C2A151GA16D vs 101R15C151GV6Z
MC05GTN101151 Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP Viking Tech Corp GGM2165C2A151GA16D vs MC05GTN101151

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GGM2165C2A151GA16D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GGM2165C2A151GA16D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GGM2165C2A151GA16D would you like to use for your alert(s)?
  • Please alert me when GGM2165C2A151GA16D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GGM2165C2A151GA16D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GGM2165C2A151GA16D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GGM2165C2A151GA16D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GGM2165C2A151GA16D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GGM2165C2A151GA16D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: