Part Details for 101R15C151GV6E by Johanson Technology Inc
Overview of 101R15C151GV6E by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101R15C151GV6E
101R15C151GV6E CAD Models
101R15C151GV6E Part Data Attributes
|
101R15C151GV6E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
101R15C151GV6E
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | C | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 101R15C151GV6E
This table gives cross-reference parts and alternative options found for 101R15C151GV6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101R15C151GV6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPO0805ITTD151G | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 101R15C151GV6E vs NPO0805ITTD151G |
0805CG151G0BB2 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 101R15C151GV6E vs 0805CG151G0BB2 |
0805CG151G0B22 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 101R15C151GV6E vs 0805CG151G0B22 |
GGM2165C2A151GA16D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 101R15C151GV6E vs GGM2165C2A151GA16D |
08051U151GAQ4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 101R15C151GV6E vs 08051U151GAQ4A |
0805CG151G0BB0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 101R15C151GV6E vs 0805CG151G0BB0 |
0805HP151GT100T | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 101R15C151GV6E vs 0805HP151GT100T |
LD051A151GAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 101R15C151GV6E vs LD051A151GAX9A |
101R15C151GV6Z | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00015 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Dielectrics Inc | 101R15C151GV6E vs 101R15C151GV6Z |
MC05GTN101151 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Viking Tech Corp | 101R15C151GV6E vs MC05GTN101151 |