Part Details for GFA56145035000 by Leclanche Capacitors
Overview of GFA56145035000 by Leclanche Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GFA56145035000
GFA56145035000 CAD Models
GFA56145035000 Part Data Attributes
|
GFA56145035000
Leclanche Capacitors
Buy Now
Datasheet
|
Compare Parts:
GFA56145035000
Leclanche Capacitors
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LECLANCHE CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 199 mΩ | |
Length | 100 mm | |
Manufacturer Series | GF | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 900 mA | |
Series | GF | |
Terminal Pitch | 13 mm |
Alternate Parts for GFA56145035000
This table gives cross-reference parts and alternative options found for GFA56145035000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GFA56145035000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2561VBMA100GTN1850 | CAP,AL2O3,560UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | GFA56145035000 vs 2561VBMA100GTN1850 |
1561VBMA100GTN58F0 | CAP,AL2O3,560UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | GFA56145035000 vs 1561VBMA100GTN58F0 |
8561VBMA100GTN18E0 | CAP,AL2O3,560UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | GFA56145035000 vs 8561VBMA100GTN18E0 |
2561VBMA100GTN9850 | CAP,AL2O3,560UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | GFA56145035000 vs 2561VBMA100GTN9850 |
1561VBMA100GTN5850 | CAP,AL2O3,560UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | GFA56145035000 vs 1561VBMA100GTN5850 |
8561VBMA100GTN58E0 | CAP,AL2O3,560UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | GFA56145035000 vs 8561VBMA100GTN58E0 |
8561VBMA100GTN48F0 | CAP,AL2O3,560UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | GFA56145035000 vs 8561VBMA100GTN48F0 |
2561VBMA100GTN28E0 | CAP,AL2O3,560UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | GFA56145035000 vs 2561VBMA100GTN28E0 |
8561VBMA100GTN78E0 | CAP,AL2O3,560UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | GFA56145035000 vs 8561VBMA100GTN78E0 |
1561VBMA100GTN0850 | CAP,AL2O3,560UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | GFA56145035000 vs 1561VBMA100GTN0850 |