Part Details for 2561VBMA100GTN28E0 by Fenghua (HK) Electronics Ltd
Overview of 2561VBMA100GTN28E0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2561VBMA100GTN28E0
2561VBMA100GTN28E0 CAD Models
2561VBMA100GTN28E0 Part Data Attributes
|
2561VBMA100GTN28E0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2561VBMA100GTN28E0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,560UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 100 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 2561VBMA100GTN28E0
This table gives cross-reference parts and alternative options found for 2561VBMA100GTN28E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2561VBMA100GTN28E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2561VBMA100GTN1850 | CAP,AL2O3,560UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2561VBMA100GTN28E0 vs 2561VBMA100GTN1850 |
1561VBMA100GTN58F0 | CAP,AL2O3,560UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2561VBMA100GTN28E0 vs 1561VBMA100GTN58F0 |
8561VBMA100GTN18E0 | CAP,AL2O3,560UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2561VBMA100GTN28E0 vs 8561VBMA100GTN18E0 |
2561VBMA100GTN9850 | CAP,AL2O3,560UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2561VBMA100GTN28E0 vs 2561VBMA100GTN9850 |
1561VBMA100GTN5850 | CAP,AL2O3,560UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2561VBMA100GTN28E0 vs 1561VBMA100GTN5850 |
8561VBMA100GTN58E0 | CAP,AL2O3,560UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2561VBMA100GTN28E0 vs 8561VBMA100GTN58E0 |
8561VBMA100GTN48F0 | CAP,AL2O3,560UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2561VBMA100GTN28E0 vs 8561VBMA100GTN48F0 |
8561VBMA100GTN78E0 | CAP,AL2O3,560UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2561VBMA100GTN28E0 vs 8561VBMA100GTN78E0 |
1561VBMA100GTN0850 | CAP,AL2O3,560UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2561VBMA100GTN28E0 vs 1561VBMA100GTN0850 |
2561VBMA100GTN4850 | CAP,AL2O3,560UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2561VBMA100GTN28E0 vs 2561VBMA100GTN4850 |