Part Details for GF821M025G250 by Capxon International Electronics Co Ltd
Overview of GF821M025G250 by Capxon International Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GF821M025G250
GF821M025G250 CAD Models
GF821M025G250 Part Data Attributes
|
GF821M025G250
Capxon International Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GF821M025G250
Capxon International Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAPXON INTERNATIONAL ELECTRONIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 32 mΩ | |
Length | 25 mm | |
Manufacturer Series | GF(25V,5000H) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1910 mA | |
Series | GF(25V,5000H) | |
Terminal Pitch | 5 mm |
Alternate Parts for GF821M025G250
This table gives cross-reference parts and alternative options found for GF821M025G250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF821M025G250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ250ELL821MJ25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | GF821M025G250 vs ELXZ250ELL821MJ25M |
ELXZ250EC5821MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | GF821M025G250 vs ELXZ250EC5821MJ25S |
LXZ25VB821M10X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | GF821M025G250 vs LXZ25VB821M10X25LL |
ELXZ250EIJ821MJ25S | Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | GF821M025G250 vs ELXZ250EIJ821MJ25S |
ELXZ250ELL821MJ25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | GF821M025G250 vs ELXZ250ELL821MJ25A |
ELXZ250EBD821MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | GF821M025G250 vs ELXZ250EBD821MJ25S |
ELXZ250ETD821MJ25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | GF821M025G250 vs ELXZ250ETD821MJ25A |
ELXZ250ETD821MJ25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | GF821M025G250 vs ELXZ250ETD821MJ25D |
HF025M821G25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | GF821M025G250 vs HF025M821G25 |
ELXZ250ETD821MJ25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | GF821M025G250 vs ELXZ250ETD821MJ25B |