Part Details for ELXZ250EC5821MJ25S by Chemi-Con
Overview of ELXZ250EC5821MJ25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXZ250EC5821MJ25S
ELXZ250EC5821MJ25S CAD Models
ELXZ250EC5821MJ25S Part Data Attributes
|
ELXZ250EC5821MJ25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXZ250EC5821MJ25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.205 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 864 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXZ250EC5821MJ25S
This table gives cross-reference parts and alternative options found for ELXZ250EC5821MJ25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXZ250EC5821MJ25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ250ELL821MJ25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | ELXZ250EC5821MJ25S vs ELXZ250ELL821MJ25M |
LXZ25VB821M10X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELXZ250EC5821MJ25S vs LXZ25VB821M10X25LL |
ELXZ250EIJ821MJ25S | Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | ELXZ250EC5821MJ25S vs ELXZ250EIJ821MJ25S |
ELXZ250ELL821MJ25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | ELXZ250EC5821MJ25S vs ELXZ250ELL821MJ25A |
ELXZ250EBD821MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | ELXZ250EC5821MJ25S vs ELXZ250EBD821MJ25S |
ELXZ250ETD821MJ25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | ELXZ250EC5821MJ25S vs ELXZ250ETD821MJ25A |
ELXZ250ETD821MJ25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | ELXZ250EC5821MJ25S vs ELXZ250ETD821MJ25D |
HF025M821G25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | ELXZ250EC5821MJ25S vs HF025M821G25 |
ELXZ250ETD821MJ25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | ELXZ250EC5821MJ25S vs ELXZ250ETD821MJ25B |
GF821M025G250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Capxon International Electronics Co Ltd | ELXZ250EC5821MJ25S vs GF821M025G250 |