Part Details for GDZ6.8B-35T/B by PanJit Semiconductor
Overview of GDZ6.8B-35T/B by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for GDZ6.8B-35T/B
GDZ6.8B-35T/B CAD Models
GDZ6.8B-35T/B Part Data Attributes
|
GDZ6.8B-35T/B
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GDZ6.8B-35T/B
PanJit Semiconductor
Zener Diode, 6.66V V(Z), 2.6%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.66 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.6% | |
Working Test Current | 20 mA |
Alternate Parts for GDZ6.8B-35T/B
This table gives cross-reference parts and alternative options found for GDZ6.8B-35T/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDZ6.8B-35T/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDZ6.8B_AY_10001 | Zener Diode | PanJit Semiconductor | GDZ6.8B-35T/B vs GDZ6.8B_AY_10001 |
GDZ6.8B-34T/R | Zener Diode, 6.66V V(Z), 2.55%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | GDZ6.8B-35T/B vs GDZ6.8B-34T/R |
GDZ6.8B_R2_10001 | Zener Diode | PanJit Semiconductor | GDZ6.8B-35T/B vs GDZ6.8B_R2_10001 |
UDZS6.8B | Zener Diode, 6.8V V(Z), 2.06%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN | ROHM Semiconductor | GDZ6.8B-35T/B vs UDZS6.8B |
GDZ6.8B-34 | Zener Diode, 6.66V V(Z), 2.55%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | GDZ6.8B-35T/B vs GDZ6.8B-34 |
GDZ6.8B_AX_10001 | Zener Diode | PanJit Semiconductor | GDZ6.8B-35T/B vs GDZ6.8B_AX_10001 |
GDZ6.8B-35B | Zener Diode, 6.66V V(Z), 2.6%, 0.5W | PanJit Semiconductor | GDZ6.8B-35T/B vs GDZ6.8B-35B |
GDZ6.8B-35T/R13 | Zener Diode, 6.66V V(Z), 2.6%, 0.5W | PanJit Semiconductor | GDZ6.8B-35T/B vs GDZ6.8B-35T/R13 |
GDZ6.8B-34T/B | Zener Diode, 6.66V V(Z), 2.55%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | GDZ6.8B-35T/B vs GDZ6.8B-34T/B |