There are no models available for this part yet.
Overview of GDG16/100 by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GDG16/100 by Mersen Electrical Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71895746
|
RS | Fuse, Midget, Time Delay, Glass, PC Mount, 250VAC, 16/100A | Mersen GDG16/100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2600 / $5.4200 | RFQ |
CAD Models for GDG16/100 by Mersen Electrical Power
Part Data Attributes for GDG16/100 by Mersen Electrical Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERSEN S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.16 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; SEMKO; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for GDG16/100
This table gives cross-reference parts and alternative options found for GDG16/100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDG16/100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA.160 | Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GDG16/100 vs ADA.160 |
USL.160 | Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GDG16/100 vs USL.160 |
0218.160HXEP | Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | GDG16/100 vs 0218.160HXEP |
SGS.160 | Electric Fuse, Fast Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GDG16/100 vs SGS.160 |
SDP.160 | Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GDG16/100 vs SDP.160 |
0034.5505 | Electric Fuse, Super Time Lag Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | GDG16/100 vs 0034.5505 |
MI6T25V0,16 | Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | GDG16/100 vs MI6T25V0,16 |
0676.160DRT4 | Electric Fuse, Fast Blow, 0.16A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | GDG16/100 vs 0676.160DRT4 |
0218.160MXP | Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | GDG16/100 vs 0218.160MXP |
GDG-V16/100 | Electric Fuse, Time Delay Blow, 0.16A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | GDG16/100 vs GDG-V16/100 |