Part Details for 0034.5505 by Schurter Electronic Components
Overview of 0034.5505 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5505-2ES5#TRPBF | Analog Devices | RF Pwr Detector w/ Bufed Out & | |
ADL5505-EVALZ | Analog Devices | ADL5505 EVAL BOARD | |
LTC5505-1ES5#TRPBF | Analog Devices | RF Pwr Detector w/ Bufed Out & |
Part Details for 0034.5505
0034.5505 CAD Models
0034.5505 Part Data Attributes
|
0034.5505
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.5505
Schurter Electronic Components
Electric Fuse, Super Time Lag Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | SUPER TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 600 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.16 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 0034.5505
This table gives cross-reference parts and alternative options found for 0034.5505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.5505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI6AB25V0.160 | Electric Fuse, Fast Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.5505 vs MI6AB25V0.160 |
MI6T25V0.16 | Electric Fuse, Fast Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.5505 vs MI6T25V0.16 |
MI6F25V0.16 | Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.5505 vs MI6F25V0.16 |