-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-6950-1-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22021 In Stock |
|
$0.1787 / $0.6300 | Buy Now |
DISTI #
595-GD75232PWR
|
Mouser Electronics | RS-232 Interface IC Mult RS232 Driver RoHS: Compliant | 3815 |
|
$0.1780 / $0.4000 | Buy Now |
DISTI #
J56:1989_00096555
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | Europe - 2000 |
|
$0.1736 | Buy Now |
DISTI #
V72:2272_07259625
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2204 Container: Cut Strips | Americas - 1942 |
|
$0.1795 / $0.1805 | Buy Now |
DISTI #
63454834
|
Verical | Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2204 | Americas - 1942 |
|
$0.1795 | Buy Now |
|
Bristol Electronics | 3941 |
|
RFQ | ||
|
Bristol Electronics | 1551 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 20 Pin, Plastic, TSSOP | 2131 |
|
$0.1763 / $0.4230 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 20 Pin, Plastic, TSSOP | 3152 |
|
$0.2468 / $0.7050 | Buy Now |
|
Ameya Holding Limited | GD75232PWR 多通道线路收发器, EIA/TIA-232-F/ RS-232/ V.28接口, 3-TX 5-RX 3-TRX, 20针 TSSOP封装 | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GD75232PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GD75232PWR
Texas Instruments
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Output Characteristics | OPEN-COLLECTOR | |
Output Low Current-Max | 0.01 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 175 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for GD75232PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD75232PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD75232PWG4 | Multiple RS-232 Drivers And Receivers 20-TSSOP 0 to 70 | Texas Instruments | GD75232PWR vs GD75232PWG4 |
ST75C185BTR | TRIPLE LINE TRANSCEIVER, PDSO20, TSSOP-20 | STMicroelectronics | GD75232PWR vs ST75C185BTR |
SN75185PWRG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | GD75232PWR vs SN75185PWRG4 |
GD65232PW | IC TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20, Line Driver or Receiver | Texas Instruments | GD75232PWR vs GD65232PW |
GD75232PW | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-TSSOP 0 to 70 | Texas Instruments | GD75232PWR vs GD75232PW |
GD75232DW | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | GD75232PWR vs GD75232DW |
GD75232PWR | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Rochester Electronics LLC | GD75232PWR vs GD75232PWR |
GD65232PWG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | GD75232PWR vs GD65232PWG4 |
GD75232PWRE4 | Multiple RS-232 Drivers And Receivers 20-TSSOP 0 to 70 | Texas Instruments | GD75232PWR vs GD75232PWRE4 |
SN75185PW | IC TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20, Line Driver or Receiver | Texas Instruments | GD75232PWR vs SN75185PW |