Part Details for GD75232DB by Texas Instruments
Overview of GD75232DB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD75232DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GD75232DB-ND
|
DigiKey | IC LINE TRANSCEIVER Min Qty: 2219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3430 In Stock |
|
$0.1400 | Buy Now |
|
Rochester Electronics | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2940 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for GD75232DB
GD75232DB CAD Models
GD75232DB Part Data Attributes:
|
GD75232DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GD75232DB
Texas Instruments
TRIPLE LINE TRANSCEIVER, PDSO20, PLASTIC, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 175 ns | |
Width | 5.3 mm |
Alternate Parts for GD75232DB
This table gives cross-reference parts and alternative options found for GD75232DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD75232DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD75232DBRE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | GD75232DB vs GD75232DBRE4 |
SN75185DBR | Multiple RS-232 Drivers And Receivers 20-SSOP 0 to 70 | Texas Instruments | GD75232DB vs SN75185DBR |
SN75185DB | Multiple RS-232 Drivers And Receivers 20-SSOP 0 to 70 | Texas Instruments | GD75232DB vs SN75185DB |
SN75185DBG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | GD75232DB vs SN75185DBG4 |
GD75232DBRG4 | Multiple RS-232 Drivers And Receivers 20-SSOP 0 to 70 | Texas Instruments | GD75232DB vs GD75232DBRG4 |
GD65232DBRE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | GD75232DB vs GD65232DBRE4 |
GD65232DBRG4 | IC TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20, Line Driver or Receiver | Texas Instruments | GD75232DB vs GD65232DBRG4 |
SN75185DBRG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | GD75232DB vs SN75185DBRG4 |