There are no models available for this part yet.
Overview of GD74S85 by Goldstar Electron Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
CAD Models for GD74S85 by Goldstar Electron Co Ltd
Part Data Attributes for GD74S85 by Goldstar Electron Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GOLDSTAR ELECTRON CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CASCADABLE
|
Family
|
S
|
JESD-30 Code
|
R-PDIP-T16
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
MAGNITUDE COMPARATOR
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
115 mA
|
Propagation Delay (tpd)
|
16.5 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for GD74S85
This table gives cross-reference parts and alternative options found for GD74S85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74S85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54S85J-00 | S SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 | Texas Instruments | GD74S85 vs SN54S85J-00 |
SN74S85N-10 | S SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16 | Texas Instruments | GD74S85 vs SN74S85N-10 |
S54S85F | IC S SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, Arithmetic Circuit | NXP Semiconductors | GD74S85 vs S54S85F |
N74S85B | Magnitude Comparator, S Series, 4-Bit, True Output, TTL, PDIP16 | Signetics | GD74S85 vs N74S85B |
SN74S85N-00 | S SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16 | Texas Instruments | GD74S85 vs SN74S85N-00 |
GD54S85 | Magnitude Comparator, S Series, 4-Bit, True Output, TTL, PDIP16, | Goldstar Electron Co Ltd | GD74S85 vs GD54S85 |
74S85B | S SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16 | Philips Semiconductors | GD74S85 vs 74S85B |
54S85/BEA | Magnitude Comparator, S Series, 4-Bit, True Output, TTL, CDIP16 | YAGEO Corporation | GD74S85 vs 54S85/BEA |
SNJ54S85J | 4-Bit Magnitude Comparators 16-CDIP -55 to 125 | Texas Instruments | GD74S85 vs SNJ54S85J |
74S85F | Magnitude Comparator, S Series, 4-Bit, True Output, TTL, CDIP16 | Signetics | GD74S85 vs 74S85F |