Part Details for GD74LS298J by Goldstar Electron Co Ltd
Overview of GD74LS298J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for GD74LS298J
GD74LS298J CAD Models
GD74LS298J Part Data Attributes
|
GD74LS298J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS298J
Goldstar Electron Co Ltd
Multiplexer, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | MULTIPLEXER | |
Number of Terminals | 16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74LS298J
This table gives cross-reference parts and alternative options found for GD74LS298J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS298J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54LS298J | Multiplexer, CDIP16, | Goldstar Electron Co Ltd | GD74LS298J vs GD54LS298J |
GD74LS298 | Multiplexer, PDIP16, | Goldstar Electron Co Ltd | GD74LS298J vs GD74LS298 |