Part Details for GD74LS244 by Goldstar Electron Co Ltd
Overview of GD74LS244 by Goldstar Electron Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for GD74LS244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1070 |
|
Buy Now |
Part Details for GD74LS244
GD74LS244 CAD Models
GD74LS244 Part Data Attributes
|
GD74LS244
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS244
Goldstar Electron Co Ltd
Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 46 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74LS244
This table gives cross-reference parts and alternative options found for GD74LS244. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS244, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32403BRX | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | GD74LS244 vs M38510/32403BRX |
GD54LS244J | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, | Goldstar Electron Co Ltd | GD74LS244 vs GD54LS244J |
M38510/32403BRX | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | GD74LS244 vs M38510/32403BRX |
JM38510/32403BRA | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | GD74LS244 vs JM38510/32403BRA |
HD151244P | DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, DP-20N | Renesas Electronics Corporation | GD74LS244 vs HD151244P |
DM74LS244N | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | GD74LS244 vs DM74LS244N |
T74LS244B1 | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | GD74LS244 vs T74LS244B1 |
M38510/32403BRX | IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | GD74LS244 vs M38510/32403BRX |
M38510/32403BRB | IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | GD74LS244 vs M38510/32403BRB |
M38510/32403SRX | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | GD74LS244 vs M38510/32403SRX |