Part Details for JM38510/32403BRA by National Semiconductor Corporation
Overview of JM38510/32403BRA by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/13503BPA | Analog Devices | OP27AZ7/38510 IC | |
JM38510/13502BGA | Analog Devices | OP07J6/38510 IC |
Price & Stock for JM38510/32403BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$5.6000 / $11.2000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | 243 |
|
$5.1813 / $9.4206 | Buy Now |
|
Quest Components | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | 13 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | 7 |
|
$7.5000 / $15.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12 |
|
RFQ |
Part Details for JM38510/32403BRA
JM38510/32403BRA CAD Models
JM38510/32403BRA Part Data Attributes
|
JM38510/32403BRA
National Semiconductor Corporation
Buy Now
|
Compare Parts:
JM38510/32403BRA
National Semiconductor Corporation
IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERDIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
Length | 24.515 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/32403BRA
This table gives cross-reference parts and alternative options found for JM38510/32403BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/32403BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32403SRX | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Philips Semiconductors | JM38510/32403BRA vs M38510/32403SRX |
SN74LS244JS | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | JM38510/32403BRA vs SN74LS244JS |
M38510/32403BRX | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Philips Semiconductors | JM38510/32403BRA vs M38510/32403BRX |
M38510/32403SRX | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | JM38510/32403BRA vs M38510/32403SRX |
M38510/32403SRA | IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | JM38510/32403BRA vs M38510/32403SRA |
54LS244/BRA | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, | YAGEO Corporation | JM38510/32403BRA vs 54LS244/BRA |
HD74LS244P | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, DP-20N | Hitachi Ltd | JM38510/32403BRA vs HD74LS244P |
M38510/32403BRX | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM38510/32403BRA vs M38510/32403BRX |
N74LS244N | IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | JM38510/32403BRA vs N74LS244N |
SN74LS244JDS | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | JM38510/32403BRA vs SN74LS244JDS |