Part Details for GD74LS163A by Goldstar Electron Co Ltd
Overview of GD74LS163A by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74LS163A
GD74LS163A CAD Models
GD74LS163A Part Data Attributes
|
GD74LS163A
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS163A
Goldstar Electron Co Ltd
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 32 mA | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for GD74LS163A
This table gives cross-reference parts and alternative options found for GD74LS163A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS163A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31512BEA | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | GD74LS163A vs M38510/31512BEA |
SN74LS163J | Decade Counter, | Rochester Electronics LLC | GD74LS163A vs SN74LS163J |
74LS163F | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 | Philips Semiconductors | GD74LS163A vs 74LS163F |
SN74LS163ANE4 | Synchronous 4-Bit Binary Counters 16-PDIP 0 to 70 | Texas Instruments | GD74LS163A vs SN74LS163ANE4 |
JM38510/31512BEA | Synchronous 4-Bit Counters 16-CDIP -55 to 125 | Texas Instruments | GD74LS163A vs JM38510/31512BEA |
M38510/31512BEX | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | GD74LS163A vs M38510/31512BEX |
N74LS163F | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Philips Semiconductors | GD74LS163A vs N74LS163F |
54LS163A/BEAJC | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERDIP-16 | Motorola Mobility LLC | GD74LS163A vs 54LS163A/BEAJC |
54LS163ADMQB | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | GD74LS163A vs 54LS163ADMQB |
SN74LS163ANP3 | Decade Counter, | Rochester Electronics LLC | GD74LS163A vs SN74LS163ANP3 |