Part Details for GD54S05J by Goldstar Electron Co Ltd
Overview of GD54S05J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for GD54S05J
GD54S05J CAD Models
GD54S05J Part Data Attributes
|
GD54S05J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54S05J
Goldstar Electron Co Ltd
Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | S | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 54 mA | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD54S05J
This table gives cross-reference parts and alternative options found for GD54S05J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54S05J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74S05N | Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | GD54S05J vs DM74S05N |
JM38510/07004BCA | S SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Philips Semiconductors | GD54S05J vs JM38510/07004BCA |
SNJ54S05J | Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | GD54S05J vs SNJ54S05J |
SN74S05N-00 | S SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | GD54S05J vs SN74S05N-00 |
DM74S05N | S SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | GD54S05J vs DM74S05N |
N74S05N | Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14 | YAGEO Corporation | GD54S05J vs N74S05N |
GD74S05 | Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | GD54S05J vs GD74S05 |
JM38510/07004BCC | IC S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | GD54S05J vs JM38510/07004BCC |
SN74S05N-10 | IC S SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate | Texas Instruments | GD54S05J vs SN74S05N-10 |
M38510/07004BCX | S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14 | Texas Instruments | GD54S05J vs M38510/07004BCX |