Part Details for 74S05A by Philips Semiconductors
Overview of 74S05A by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for 74S05A
74S05A CAD Models
74S05A Part Data Attributes
|
74S05A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74S05A
Philips Semiconductors
S SERIES, HEX 1-INPUT INVERT GATE, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 9 mA | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74S05A
This table gives cross-reference parts and alternative options found for 74S05A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S05A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74S05N | Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | 74S05A vs DM74S05N |
SN74S05N-10 | IC S SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate | Texas Instruments | 74S05A vs SN74S05N-10 |
74S05F | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | 74S05A vs 74S05F |
M38510/07004BCX | IC S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14, Gate | NXP Semiconductors | 74S05A vs M38510/07004BCX |
JM38510/07004BCB | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | 74S05A vs JM38510/07004BCB |
M38510/07004BCA | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14, 0.250 X 0.75 INCH, DIP-14 | Lansdale Semiconductor Inc | 74S05A vs M38510/07004BCA |
M38510/07004BCX | S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14 | Texas Instruments | 74S05A vs M38510/07004BCX |
SN54S05J-00 | S SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | 74S05A vs SN54S05J-00 |
SNJ54S05J | Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | 74S05A vs SNJ54S05J |
SN74S05J-00 | S SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | 74S05A vs SN74S05J-00 |