Part Details for GD54LS366AJ by Goldstar Electron Co Ltd
Overview of GD54LS366AJ by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for GD54LS366AJ
GD54LS366AJ CAD Models
GD54LS366AJ Part Data Attributes
|
GD54LS366AJ
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54LS366AJ
Goldstar Electron Co Ltd
Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | LS | |
JESD-30 Code | R-CDIP-T16 | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 21 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD54LS366AJ
This table gives cross-reference parts and alternative options found for GD54LS366AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54LS366AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS366AJ-00 | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | GD54LS366AJ vs SN54LS366AJ-00 |
M38510/32202SEX | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | GD54LS366AJ vs M38510/32202SEX |
SN74LS366AN | IC LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16, Bus Driver/Transceiver | onsemi | GD54LS366AJ vs SN74LS366AN |
M38510/32202SEA | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | GD54LS366AJ vs M38510/32202SEA |
54LS366ADMQB | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | GD54LS366AJ vs 54LS366ADMQB |
SNJ54LS366AJ-00 | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | GD54LS366AJ vs SNJ54LS366AJ-00 |
DM74LS366AN | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | GD54LS366AJ vs DM74LS366AN |
SN54LS366AJ | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | GD54LS366AJ vs SN54LS366AJ |
SN54LS366AJD | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | GD54LS366AJ vs SN54LS366AJD |
SN54LS366AJ | Military 6-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 16-CDIP -55 to 125 | Texas Instruments | GD54LS366AJ vs SN54LS366AJ |