GD54HCT366
Description: Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16,

Overview of GD54HCT366 by Goldstar Electron Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GD54HCT366 by Goldstar Electron Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GD54HCT366 by Goldstar Electron Co Ltd

GD54HCT366
Goldstar Electron Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
HCT
JESD-30 Code
R-PDIP-T16
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. GD54HCT366
    Goldstar Electron Co Ltd
    Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16,
    VS

Alternate Parts for GD54HCT366

This table gives cross-reference parts and alternative options found for GD54HCT366. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HCT366, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54HCT366F3A Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16 Harris Semiconductor GD54HCT366 vs CD54HCT366F3A
CD54HCT366F/3 HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 Intersil Corporation GD54HCT366 vs CD54HCT366F/3
GD74HCT366 Bus Driver/Transceiver MagnaChip Semiconductor Ltd GD54HCT366 vs GD74HCT366
CD54HCT366F/3A IC HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, Bus Driver/Transceiver Intersil Corporation GD54HCT366 vs CD54HCT366F/3A
GD74HCT366J Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, Goldstar Electron Co Ltd GD54HCT366 vs GD74HCT366J
CD54HCT366F Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16 Harris Semiconductor GD54HCT366 vs CD54HCT366F
74HCT366N,652 74HC(T)366 - Hex buffer/line driver; 3-state; inverting DIP 16-Pin NXP Semiconductors GD54HCT366 vs 74HCT366N,652
CD74HCT366EX Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16 Harris Semiconductor GD54HCT366 vs CD74HCT366EX
GD54HCT366J Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, Goldstar Electron Co Ltd GD54HCT366 vs GD54HCT366J
Part Number Description Manufacturer Compare
74HCT366PW,118 74HC366; 74HCT366 - Hex buffer/line driver; 3-state; inverting@en-us TSSOP 16-Pin Nexperia GD54HCT366 vs 74HCT366PW,118
935189910112 Bus Driver, HCT Series, 6-Func, 1-Bit, Inverted Output, CMOS, PDSO16 Nexperia GD54HCT366 vs 935189910112
GD74HCT366D Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, Goldstar Electron Co Ltd GD54HCT366 vs GD74HCT366D
74HCT366DB-T IC HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Bus Driver/Transceiver NXP Semiconductors GD54HCT366 vs 74HCT366DB-T
74HCT366PW-T IC HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Bus Driver/Transceiver NXP Semiconductors GD54HCT366 vs 74HCT366PW-T
74HCT366D,652 74HC366; 74HCT366 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin Nexperia GD54HCT366 vs 74HCT366D,652
CD54HCT366F/3 HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 Intersil Corporation GD54HCT366 vs CD54HCT366F/3
CD54HCT366F3A Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16 Harris Semiconductor GD54HCT366 vs CD54HCT366F3A
74HCT366U IC HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, UUC, DIE, Bus Driver/Transceiver NXP Semiconductors GD54HCT366 vs 74HCT366U
CD74HCT366M96 Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16 Harris Semiconductor GD54HCT366 vs CD74HCT366M96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GD54HCT366 by Goldstar Electron Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GD54HCT366 by Goldstar Electron Co Ltd

  • Please alert me when GD54HCT366 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GD54HCT366 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD54HCT366 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GD54HCT366 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD54HCT366.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD54HCT366 by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: