Logic
74HCT366DB-T
Description: IC HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Bus Driver/Transceiver

Overview of 74HCT366DB-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 74HCT366DB-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT366DB-T by NXP Semiconductors

74HCT366DB-T
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
36 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. 74HCT366DB-T
    NXP Semiconductors
    IC HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Bus Driver/Transceiver
    VS

Alternate Parts for 74HCT366DB-T

This table gives cross-reference parts and alternative options found for 74HCT366DB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT366DB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933715160652 IC HCT SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver NXP Semiconductors 74HCT366DB-T vs 933715160652
74HCT366D,652 74HC(T)366 - Hex buffer/line driver; 3-state; inverting SOP 16-Pin NXP Semiconductors 74HCT366DB-T vs 74HCT366D,652
74HCT366D,653 74HC366; 74HCT366 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin Nexperia 74HCT366DB-T vs 74HCT366D,653
74HCT366DB IC HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Bus Driver/Transceiver NXP Semiconductors 74HCT366DB-T vs 74HCT366DB
74HCT366DB,118 74HC(T)366 - Hex buffer/line driver; 3-state; inverting SSOP1 16-Pin NXP Semiconductors 74HCT366DB-T vs 74HCT366DB,118
74HCT366D Bus Driver Nexperia 74HCT366DB-T vs 74HCT366D
74HCT366D-Q100 HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 NXP Semiconductors 74HCT366DB-T vs 74HCT366D-Q100
GD74HCT366D Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, Goldstar Electron Co Ltd 74HCT366DB-T vs GD74HCT366D
933715160653 IC HCT SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver NXP Semiconductors 74HCT366DB-T vs 933715160653
933715160653 Bus Driver, HCT Series, 6-Func, 1-Bit, Inverted Output, CMOS, PDSO16 Nexperia 74HCT366DB-T vs 933715160653
Part Number Description Manufacturer Compare
74HCT366D IC HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Bus Driver/Transceiver NXP Semiconductors 74HCT366DB-T vs 74HCT366D
74HCT366PW,112 74HC(T)366 - Hex buffer/line driver; 3-state; inverting TSSOP 16-Pin NXP Semiconductors 74HCT366DB-T vs 74HCT366PW,112
CD54HCT366F Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16 Harris Semiconductor 74HCT366DB-T vs CD54HCT366F
74HCT366N,652 74HC(T)366 - Hex buffer/line driver; 3-state; inverting DIP 16-Pin NXP Semiconductors 74HCT366DB-T vs 74HCT366N,652
74HCT366PW-T Bus Driver Nexperia 74HCT366DB-T vs 74HCT366PW-T
935189910112 Bus Driver, HCT Series, 6-Func, 1-Bit, Inverted Output, CMOS, PDSO16 Nexperia 74HCT366DB-T vs 935189910112
74HCT366D,653 74HC366; 74HCT366 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin Nexperia 74HCT366DB-T vs 74HCT366D,653
GD54HCT366J Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, Goldstar Electron Co Ltd 74HCT366DB-T vs GD54HCT366J
GD54HCT366 Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16, Goldstar Electron Co Ltd 74HCT366DB-T vs GD54HCT366
935189910118 Bus Driver, HCT Series, 6-Func, 1-Bit, Inverted Output, CMOS, PDSO16 Nexperia 74HCT366DB-T vs 935189910118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT366DB-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT366DB-T by NXP Semiconductors

  • Please alert me when 74HCT366DB-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT366DB-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT366DB-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT366DB-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT366DB-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT366DB-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: