GD54HCT20D
Goldstar Electron Co Ltd
Description: NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14,

Overview of GD54HCT20D by Goldstar Electron Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GD54HCT20D by Goldstar Electron Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GD54HCT20D by Goldstar Electron Co Ltd

GD54HCT20D
Goldstar Electron Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
Package Description
,
Reach Compliance Code
unknown
Family
HCT
JESD-30 Code
R-PDSO-G14
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
40 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. GD54HCT20D
    Goldstar Electron Co Ltd
    NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14,
    VS

Alternate Parts for GD54HCT20D

This table gives cross-reference parts and alternative options found for GD54HCT20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HCT20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT20D-Q100,118 SOIC 14-Pin Nexperia GD54HCT20D vs 74HCT20D-Q100,118
74HCT20D,652 74HC(T)20 - Dual 4-input NAND gate SOIC 14-Pin NXP Semiconductors GD54HCT20D vs 74HCT20D,652
SN74HCS20QDRQ1 Automotive dual 4-input NAND gates with Schmitt-trigger inputs 14-SOIC -40 to 125 Texas Instruments GD54HCT20D vs SN74HCS20QDRQ1
935298783118 HCT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 Nexperia GD54HCT20D vs 935298783118
933714380652 NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14 Nexperia GD54HCT20D vs 933714380652
74HCT20D NAND Gate Nexperia GD54HCT20D vs 74HCT20D
CD74HCT20MT 2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments GD54HCT20D vs CD74HCT20MT
933714380653 NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14 Nexperia GD54HCT20D vs 933714380653
933714380652 IC HCT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate NXP Semiconductors GD54HCT20D vs 933714380652
CD74HCT20MTE4 High Speed CMOS Logic Dual 4-Input NAND Gates 14-SOIC -55 to 125 Texas Instruments GD54HCT20D vs CD74HCT20MTE4
Part Number Description Manufacturer Compare
74HCT20D-Q100,118 SOIC 14-Pin Nexperia GD54HCT20D vs 74HCT20D-Q100,118
933714380652 IC HCT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate NXP Semiconductors GD54HCT20D vs 933714380652
935298783118 HCT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 Nexperia GD54HCT20D vs 935298783118
74HCT20D,653 74HC(T)20 - Dual 4-input NAND gate SOIC 14-Pin NXP Semiconductors GD54HCT20D vs 74HCT20D,653
74HCT20D IC HCT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate NXP Semiconductors GD54HCT20D vs 74HCT20D
933714380653 IC HCT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate NXP Semiconductors GD54HCT20D vs 933714380653
CD74HCT20MG4 High Speed CMOS Logic Dual 4-Input NAND Gates 14-SOIC -55 to 125 Texas Instruments GD54HCT20D vs CD74HCT20MG4
74HCT20D-T IC HCT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate NXP Semiconductors GD54HCT20D vs 74HCT20D-T
CD74HCT20MTG4 HCT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments GD54HCT20D vs CD74HCT20MTG4
74HCT20D,652 74HC(T)20 - Dual 4-input NAND gate SOIC 14-Pin NXP Semiconductors GD54HCT20D vs 74HCT20D,652

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GD54HCT20D by Goldstar Electron Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GD54HCT20D by Goldstar Electron Co Ltd

  • Please alert me when GD54HCT20D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GD54HCT20D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD54HCT20D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GD54HCT20D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD54HCT20D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD54HCT20D by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: