Part Details for 74HCT20D-T by NXP Semiconductors
Overview of 74HCT20D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HCT20D-T
74HCT20D-T CAD Models
74HCT20D-T Part Data Attributes
|
74HCT20D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT20D-T
NXP Semiconductors
IC HCT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HCT20D-T
This table gives cross-reference parts and alternative options found for 74HCT20D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT20D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT20M | 2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | 74HCT20D-T vs CD74HCT20M |
GD54HCT20D | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | 74HCT20D-T vs GD54HCT20D |
74HCT20D,653 | 74HC(T)20 - Dual 4-input NAND gate SOIC 14-Pin | NXP Semiconductors | 74HCT20D-T vs 74HCT20D,653 |
933714380652 | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | 74HCT20D-T vs 933714380652 |
CD74HCT20M96G4 | HCT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HCT20D-T vs CD74HCT20M96G4 |
SN74HCS20QDRQ1 | Automotive dual 4-input NAND gates with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | 74HCT20D-T vs SN74HCS20QDRQ1 |
SN74HCS20DR | Dual 4-input NAND gates with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | 74HCT20D-T vs SN74HCS20DR |
CD74HCT20M96 | 2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | 74HCT20D-T vs CD74HCT20M96 |
74HCT20D-Q100,118 | SOIC 14-Pin | Nexperia | 74HCT20D-T vs 74HCT20D-Q100,118 |
933714380652 | IC HCT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74HCT20D-T vs 933714380652 |