Part Details for GD54HC365D by Goldstar Electron Co Ltd
Overview of GD54HC365D by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD54HC365D
GD54HC365D CAD Models
GD54HC365D Part Data Attributes
|
GD54HC365D
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54HC365D
Goldstar Electron Co Ltd
Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GD54HC365D
This table gives cross-reference parts and alternative options found for GD54HC365D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HC365D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC365DRG4 | Hex Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85 | Texas Instruments | GD54HC365D vs SN74HC365DRG4 |
74HC365D,652 | 74HC365; 74HCT365 - Hex buffer/line driver; 3-state@en-us SOP 16-Pin | Nexperia | GD54HC365D vs 74HC365D,652 |
74HC365D | Bus Driver | Nexperia | GD54HC365D vs 74HC365D |
CD74HC365M96E4 | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -55 to 125 | Texas Instruments | GD54HC365D vs CD74HC365M96E4 |
SN74HC365DTG4 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | GD54HC365D vs SN74HC365DTG4 |
933714670652 | Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, PDSO16 | Nexperia | GD54HC365D vs 933714670652 |
SN74HC365DTE4 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | GD54HC365D vs SN74HC365DTE4 |
SN74HC365D | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -40 to 85 | Texas Instruments | GD54HC365D vs SN74HC365D |
74HC365D,653 | 74HC(T)365 - Hex buffer/line driver; 3-state SOP 16-Pin | NXP Semiconductors | GD54HC365D vs 74HC365D,653 |
MC74HC365AD | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | GD54HC365D vs MC74HC365AD |