Part Details for GCM31MR71H104KA01K by Murata Manufacturing Co Ltd
Overview of GCM31MR71H104KA01K by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM31MR71H104KA01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 10000 |
|
$0.1141 / $0.4388 | Buy Now |
|
Quest Components | 8000 |
|
$0.1463 / $0.5850 | Buy Now |
Part Details for GCM31MR71H104KA01K
GCM31MR71H104KA01K CAD Models
GCM31MR71H104KA01K Part Data Attributes
|
GCM31MR71H104KA01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM31MR71H104KA01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 |
Alternate Parts for GCM31MR71H104KA01K
This table gives cross-reference parts and alternative options found for GCM31MR71H104KA01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM31MR71H104KA01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X7R104K500NRO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Eyang Technology Development Co Ltd | GCM31MR71H104KA01K vs C1206X7R104K500NRO |
CL31B104KBPWPND | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | GCM31MR71H104KA01K vs CL31B104KBPWPND |
CL31B104KBPWPNG | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | GCM31MR71H104KA01K vs CL31B104KBPWPNG |
GCJ31MR71H104KA01K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM31MR71H104KA01K vs GCJ31MR71H104KA01K |
885012208087 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.035"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | GCM31MR71H104KA01K vs 885012208087 |
C1206X7R104K500NPO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Eyang Technology Development Co Ltd | GCM31MR71H104KA01K vs C1206X7R104K500NPO |
CL31B104KBPWPNB | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | GCM31MR71H104KA01K vs CL31B104KBPWPNB |
GCM31MR71H104KA37K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM31MR71H104KA01K vs GCM31MR71H104KA37K |
CL31B104KBPWPNS | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | GCM31MR71H104KA01K vs CL31B104KBPWPNS |
GCJ31MR71H104KA01L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM31MR71H104KA01K vs GCJ31MR71H104KA01L |