Part Details for CL31B104KBPWPNB by Samsung Electro-Mechanics
Overview of CL31B104KBPWPNB by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL31B104KBPWPNB
CL31B104KBPWPNB CAD Models
CL31B104KBPWPNB Part Data Attributes
|
CL31B104KBPWPNB
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B104KBPWPNB
Samsung Electro-Mechanics
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31B104KBPWPNB
This table gives cross-reference parts and alternative options found for CL31B104KBPWPNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B104KBPWPNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM31MR71H104KA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CL31B104KBPWPNB vs GRM31MR71H104KA01B |
CL31B104KBPWPNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | CL31B104KBPWPNB vs CL31B104KBPWPNG |
CL31B104KBPWPND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | CL31B104KBPWPNB vs CL31B104KBPWPND |
CL31B104KBPWPNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | CL31B104KBPWPNB vs CL31B104KBPWPNS |
C1206X7R104K500NPO | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | CL31B104KBPWPNB vs C1206X7R104K500NPO |
CL31B104KBPWPNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | CL31B104KBPWPNB vs CL31B104KBPWPNO |
GRF31MR71H104KA01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CL31B104KBPWPNB vs GRF31MR71H104KA01L |
GRM31MR71H104KD01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CL31B104KBPWPNB vs GRM31MR71H104KD01L |
GCJ31MR71H104KA01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CL31B104KBPWPNB vs GCJ31MR71H104KA01L |
C1206X7R104K500NRO | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | CL31B104KBPWPNB vs C1206X7R104K500NRO |