Datasheets
GCJ188R71H123KA01J by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for GCJ188R71H123KA01J by Murata Manufacturing Co Ltd

Overview of GCJ188R71H123KA01J by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GCJ188R71H123KA01J

Part # Distributor Description Stock Price Buy
DISTI # 490-GCJ188R71H123KA01JTR-ND
DigiKey CAP CER Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0187
$0.0187 Buy Now
DISTI # GCJ188R71H123KA01J
Avnet Americas Cap Ceramic Multilayer 0.012uF 50VDC 10% SMD Paper T/R - Tape and Reel (Alt: GCJ188R71H123KA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0121
$0.0121 Buy Now
DISTI # 81-GCJ188R71H123KA1J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.012 uF 50 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0660
  • 100 $0.0340
  • 1,000 $0.0220
  • 2,500 $0.0210
  • 10,000 $0.0160
  • 20,000 $0.0150
  • 50,000 $0.0140
$0.0140 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 10,000 $0.0117
$0.0117 Buy Now

Part Details for GCJ188R71H123KA01J

GCJ188R71H123KA01J CAD Models

GCJ188R71H123KA01J Part Data Attributes

GCJ188R71H123KA01J Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GCJ188R71H123KA01J Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 14 Weeks
Samacsys Manufacturer Murata Electronics
Capacitance 0.012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer YES
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for GCJ188R71H123KA01J

This table gives cross-reference parts and alternative options found for GCJ188R71H123KA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ188R71H123KA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0603C123K5RACTU Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation GCJ188R71H123KA01J vs C0603C123K5RACTU
C0603T123K5RACTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation GCJ188R71H123KA01J vs C0603T123K5RACTU
GCJ188R71H123KA01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCJ188R71H123KA01J vs GCJ188R71H123KA01D
C0603C123K5RACAUTO Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation GCJ188R71H123KA01J vs C0603C123K5RACAUTO
GCD188R71H123KA01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCJ188R71H123KA01J vs GCD188R71H123KA01J
GCM188R71H123KA37D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCJ188R71H123KA01J vs GCM188R71H123KA37D
GCE188R71H123KA01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCJ188R71H123KA01J vs GCE188R71H123KA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCJ188R71H123KA01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCJ188R71H123KA01J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCJ188R71H123KA01J would you like to use for your alert(s)?
  • Please alert me when GCJ188R71H123KA01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCJ188R71H123KA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCJ188R71H123KA01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCJ188R71H123KA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCJ188R71H123KA01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCJ188R71H123KA01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: