Part Details for GCM188R71H123KA37D by Murata Manufacturing Co Ltd
Overview of GCM188R71H123KA37D by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM188R71H123KA37D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16403-1-ND
|
DigiKey | CAP CER 0.012UF 50V X7R 0603 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41379 In Stock |
|
$0.0193 / $0.1600 | Buy Now |
DISTI #
GCM188R71H123KA37D
|
Avnet Americas | Cap Ceramic 0.012uF 50V X7R 10% SMD 0603 125?C Paper T/R - Tape and Reel (Alt: GCM188R71H123KA37D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 | Buy Now |
DISTI #
81-GCM188R71H123KA7D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.012 uF 50 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant | 95337 |
|
$0.0190 / $0.1600 | Buy Now |
DISTI #
V72:2272_07188393
|
Arrow Electronics | Cap Ceramic 0.012uF 50V X7R 10% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 5236 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2148 Container: Cut Strips | Americas - 39362 |
|
$0.0287 | Buy Now |
DISTI #
V36:1790_07188393
|
Arrow Electronics | Cap Ceramic 0.012uF 50V X7R 10% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2344 | Americas - 32000 |
|
$0.0176 / $0.0185 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0186 | Buy Now |
DISTI #
72820168
|
Verical | Cap Ceramic 0.012uF 50V X7R 10% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 5236 Package Multiple: 1 Date Code: 2148 | Americas - 39362 |
|
$0.0287 | Buy Now |
DISTI #
76479567
|
Verical | Cap Ceramic 0.012uF 50V X7R 10% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2344 | Americas - 32000 |
|
$0.0176 | Buy Now |
DISTI #
GCM188R71H123KA37D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.012 uF 50 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0198 | Buy Now |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603 RoHS: Compliant |
|
|
RFQ |
Part Details for GCM188R71H123KA37D
GCM188R71H123KA37D CAD Models
GCM188R71H123KA37D Part Data Attributes
|
GCM188R71H123KA37D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM188R71H123KA37D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: AEC-Q200 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCM188R71H123KA37D
This table gives cross-reference parts and alternative options found for GCM188R71H123KA37D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM188R71H123KA37D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X7R123KGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Darfon Corporation | GCM188R71H123KA37D vs C1608X7R123KGT |
0603H0500123KXTS02A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | Knowles Capacitors | GCM188R71H123KA37D vs 0603H0500123KXTS02A |
C0603T123K5RAC7040 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | KEMET Corporation | GCM188R71H123KA37D vs C0603T123K5RAC7040 |
ECJ1ZB1H123K | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | Panasonic Electronic Components | GCM188R71H123KA37D vs ECJ1ZB1H123K |
C0603S123K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.012uF, 0603 | KEMET Corporation | GCM188R71H123KA37D vs C0603S123K5RALTM |
06032R123K9B30D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | YAGEO Corporation | GCM188R71H123KA37D vs 06032R123K9B30D |
0603J0500123KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GCM188R71H123KA37D vs 0603J0500123KXB |
SCM10B123KBNH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | Surge Components Inc | GCM188R71H123KA37D vs SCM10B123KBNH |
C0603T123K5RBL7040 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | KEMET Corporation | GCM188R71H123KA37D vs C0603T123K5RBL7040 |
SCM10B123KBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | Surge Components Inc | GCM188R71H123KA37D vs SCM10B123KBND |