-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCG188R92A332KA01DTR-ND
|
DigiKey | CAP CER 3300PF 100V X8R 0603 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0518 | Buy Now |
DISTI #
GCG188R92A332KA01D
|
Avnet Americas | Cap Ceramic Multilayer 0.0033uF 100VDC 10% SMD Paper T/R - Tape and Reel (Alt: GCG188R92A332KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0473 | Buy Now |
DISTI #
81-GCG188R92A332KA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3300 pF 100 VDC 10% 0603 X8R AEC-Q200 RoHS: Compliant | 0 |
|
$0.0450 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCG188R92A332KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCG188R92A332KA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GCG188R92A332KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCG188R92A332KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C332K1HAL7867 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KEMET Corporation | GCG188R92A332KA01D vs C0603C332K1HAL7867 |
C0603C332K1HAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCG188R92A332KA01D vs C0603C332K1HAC7082 |
C0603X332K1HAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCG188R92A332KA01D vs C0603X332K1HAL7081 |
C0603C332K1HACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCG188R92A332KA01D vs C0603C332K1HACAUTO3191 |
C0603C332K1HAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCG188R92A332KA01D vs C0603C332K1HAC |
C0603C332K1HACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCG188R92A332KA01D vs C0603C332K1HACAUTO |
C0603C332K1HAL7411 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KEMET Corporation | GCG188R92A332KA01D vs C0603C332K1HAL7411 |
C0603X332K1HAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCG188R92A332KA01D vs C0603X332K1HAL7411 |
C1608X8R2A332K080AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GCG188R92A332KA01D vs C1608X8R2A332K080AA |
C0603X332K1HAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCG188R92A332KA01D vs C0603X332K1HAC3191 |