-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608X8R2A332K080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X8R2A332K080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C1608X8R2A332K080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X8R2A332K080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C332K1HAL7867 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KEMET Corporation | C1608X8R2A332K080AA vs C0603C332K1HAL7867 |
C0603C332K1HAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1608X8R2A332K080AA vs C0603C332K1HAC7082 |
C0603X332K1HAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1608X8R2A332K080AA vs C0603X332K1HAL7081 |
C0603C332K1HACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1608X8R2A332K080AA vs C0603C332K1HACAUTO3191 |
C0603C332K1HAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | KEMET Corporation | C1608X8R2A332K080AA vs C0603C332K1HAC |
C0603C332K1HACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | KEMET Corporation | C1608X8R2A332K080AA vs C0603C332K1HACAUTO |
C0603C332K1HAL7411 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KEMET Corporation | C1608X8R2A332K080AA vs C0603C332K1HAL7411 |
C0603X332K1HAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1608X8R2A332K080AA vs C0603X332K1HAL7411 |
C0603X332K1HAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1608X8R2A332K080AA vs C0603X332K1HAC3191 |
C0603C332K1HAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1608X8R2A332K080AA vs C0603C332K1HAC3190 |