GCF2-2.4JA05
Description: Fixed Resistor, Carbon Film, 2W, 2.4ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of GCF2-2.4JA05 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT3808AIGCF-25NG-25.000000 SiTime 1 to 80 MHz, ±10 to ±50 ppm VCXO
SiT3808AIGCF-28NG-25.000000 SiTime 1 to 80 MHz, ±10 to ±50 ppm VCXO

CAD Models for GCF2-2.4JA05 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GCF2-2.4JA05 by TT Electronics Resistors

GCF2-2.4JA05
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
JESD-609 Code
e3
Manufacturer Series
GCF
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
2.4 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
350 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. GCF2-2.4JA05
    TT Electronics Resistors
    Fixed Resistor, Carbon Film, 2W, 2.4ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for GCF2-2.4JA05

This table gives cross-reference parts and alternative options found for GCF2-2.4JA05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCF2-2.4JA05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCF2-2.4JA05 RESISTOR, CARBON FILM, 2W, 5%, 350ppm, 2.4ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT TT Electronics Welwyn Components GCF2-2.4JA05 vs GCF2-2.4JA05
GCF2S-2R4JA1 RESISTOR, CARBON FILM, 2W, 5%, 350ppm, 2.4ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT TT Electronics Welwyn Components GCF2-2.4JA05 vs GCF2S-2R4JA1
GCF2S-2R4JA1 Fixed Resistor, Carbon Film, 2W, 2.4ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors GCF2-2.4JA05 vs GCF2S-2R4JA1
FCR2WSJBJ2.4R Fixed Resistor, Carbon Film, 2W, 2.4ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation GCF2-2.4JA05 vs FCR2WSJBJ2.4R
FCR2WSJRJ2.4R Fixed Resistor, Carbon Film, 2W, 2.4ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation GCF2-2.4JA05 vs FCR2WSJRJ2.4R
FCR2WSJTJ2.4R Fixed Resistor, Carbon Film, 2W, 2.4ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation GCF2-2.4JA05 vs FCR2WSJTJ2.4R
FCR200JBJ2.4R Fixed Resistor, Carbon Film, 2W, 2.4ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation GCF2-2.4JA05 vs FCR200JBJ2.4R
FCR200JRJ2.4R Fixed Resistor, Carbon Film, 2W, 2.4ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation GCF2-2.4JA05 vs FCR200JRJ2.4R
FCR200JTJ2.4R Fixed Resistor, Carbon Film, 2W, 2.4ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation GCF2-2.4JA05 vs FCR200JTJ2.4R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCF2-2.4JA05 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCF2-2.4JA05 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of GCF2-2.4JA05 would you like to use for your alert(s)?
  • Please alert me when GCF2-2.4JA05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCF2-2.4JA05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCF2-2.4JA05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCF2-2.4JA05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCF2-2.4JA05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCF2-2.4JA05 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: