Part Details for FCR200JTJ2.4R by YAGEO Corporation
Overview of FCR200JTJ2.4R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR200JTJ2.4R
FCR200JTJ2.4R CAD Models
FCR200JTJ2.4R Part Data Attributes
|
FCR200JTJ2.4R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR200JTJ2.4R
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 2.4ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME-PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for FCR200JTJ2.4R
This table gives cross-reference parts and alternative options found for FCR200JTJ2.4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR200JTJ2.4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCF2-2.4JA05 | RESISTOR, CARBON FILM, 2W, 5%, 350ppm, 2.4ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Welwyn Components | FCR200JTJ2.4R vs GCF2-2.4JA05 |
GCF2S-2R4JA1 | RESISTOR, CARBON FILM, 2W, 5%, 350ppm, 2.4ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Welwyn Components | FCR200JTJ2.4R vs GCF2S-2R4JA1 |
GCF2S-2R4JA1 | Fixed Resistor, Carbon Film, 2W, 2.4ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | FCR200JTJ2.4R vs GCF2S-2R4JA1 |
FCR2WSJBJ2.4R | Fixed Resistor, Carbon Film, 2W, 2.4ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FCR200JTJ2.4R vs FCR2WSJBJ2.4R |
FCR2WSJRJ2.4R | Fixed Resistor, Carbon Film, 2W, 2.4ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FCR200JTJ2.4R vs FCR2WSJRJ2.4R |
FCR2WSJTJ2.4R | Fixed Resistor, Carbon Film, 2W, 2.4ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FCR200JTJ2.4R vs FCR2WSJTJ2.4R |
FCR200JBJ2.4R | Fixed Resistor, Carbon Film, 2W, 2.4ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FCR200JTJ2.4R vs FCR200JBJ2.4R |
FCR200JRJ2.4R | Fixed Resistor, Carbon Film, 2W, 2.4ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FCR200JTJ2.4R vs FCR200JRJ2.4R |
GCF2-2.4JA05 | Fixed Resistor, Carbon Film, 2W, 2.4ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | FCR200JTJ2.4R vs GCF2-2.4JA05 |