There are no models available for this part yet.
Overview of GCC19MMJN-S189 by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54S189J/C | Rochester Electronics LLC | 54S189 - 64-BIT Random Access Memory |
CAD Models for GCC19MMJN-S189 by Sullins Connector Solutions
Part Data Attributes for GCC19MMJN-S189 by Sullins Connector Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.37 inch
|
Body Depth
|
0.54 inch
|
Body Length
|
2.156 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYAMIDE9T
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.5 inch
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
38
|
UL Flammability Code
|
94V-0
|
Alternate Parts for GCC19MMJN-S189
This table gives cross-reference parts and alternative options found for GCC19MMJN-S189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCC19MMJN-S189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECC19MMRN | Card Edge Connector | Sullins Connector Solutions | GCC19MMJN-S189 vs ECC19MMRN |
GCC19MMAV-S189 | Card Edge Connector | Sullins Connector Solutions | GCC19MMJN-S189 vs GCC19MMAV-S189 |
EBC19MMAN-S189 | Card Edge Connector | Sullins Connector Solutions | GCC19MMJN-S189 vs EBC19MMAN-S189 |
ECC19MMMD | Card Edge Connector | Sullins Connector Solutions | GCC19MMJN-S189 vs ECC19MMMD |
ECC19MMWV | Card Edge Connector | Sullins Connector Solutions | GCC19MMJN-S189 vs ECC19MMWV |
ECC19MMJV-S189 | Card Edge Connector | Sullins Connector Solutions | GCC19MMJN-S189 vs ECC19MMJV-S189 |
EBC19MMMT | Card Edge Connector | Sullins Connector Solutions | GCC19MMJN-S189 vs EBC19MMMT |
GCC19MMVT-S189 | Card Edge Connector | Sullins Connector Solutions | GCC19MMJN-S189 vs GCC19MMVT-S189 |
GBC19MMSD | Card Edge Connector | Sullins Connector Solutions | GCC19MMJN-S189 vs GBC19MMSD |
ECC19MMMT | Card Edge Connector | Sullins Connector Solutions | GCC19MMJN-S189 vs ECC19MMMT |