There are no models available for this part yet.
Overview of ECC19MMMD by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for ECC19MMMD by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECC19MMMD-ND
|
DigiKey | CONN CARDEDGE MALE 38POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7760 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.6300 | Buy Now |
CAD Models for ECC19MMMD by Sullins Connector Solutions
Part Data Attributes for ECC19MMMD by Sullins Connector Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.37 inch
|
Body Depth
|
0.54 inch
|
Body Length
|
2.736 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .115-.125
|
Mounting Option 2
|
FLUSH MOUNTING
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.56 inch
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
38
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ECC19MMMD
This table gives cross-reference parts and alternative options found for ECC19MMMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECC19MMMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECC19MMRN | Card Edge Connector | Sullins Connector Solutions | ECC19MMMD vs ECC19MMRN |
GCC19MMAV-S189 | Card Edge Connector | Sullins Connector Solutions | ECC19MMMD vs GCC19MMAV-S189 |
EBC19MMAN-S189 | Card Edge Connector | Sullins Connector Solutions | ECC19MMMD vs EBC19MMAN-S189 |
ECC19MMWV | Card Edge Connector | Sullins Connector Solutions | ECC19MMMD vs ECC19MMWV |
ECC19MMJV-S189 | Card Edge Connector | Sullins Connector Solutions | ECC19MMMD vs ECC19MMJV-S189 |
EBC19MMMT | Card Edge Connector | Sullins Connector Solutions | ECC19MMMD vs EBC19MMMT |
GCC19MMVT-S189 | Card Edge Connector | Sullins Connector Solutions | ECC19MMMD vs GCC19MMVT-S189 |
GBC19MMSD | Card Edge Connector | Sullins Connector Solutions | ECC19MMMD vs GBC19MMSD |
ECC19MMMT | Card Edge Connector | Sullins Connector Solutions | ECC19MMMD vs ECC19MMMT |
ECC19MMVD-S189 | Card Edge Connector | Sullins Connector Solutions | ECC19MMMD vs ECC19MMVD-S189 |