NRSJ152M6.3V10X16TB12.7MMPNF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF,

Overview of NRSJ152M6.3V10X16TB12.7MMPNF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRSJ152M6.3V10X16TB12.7MMPNF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSJ152M6.3V10X16TB12.7MMPNF by NIC Components Corp

NRSJ152M6.3V10X16TB12.7MMPNF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
18 mΩ
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
2000 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. NRSJ152M6.3V10X16TB12.7MMPNF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF,
    VS

Alternate Parts for NRSJ152M6.3V10X16TB12.7MMPNF

This table gives cross-reference parts and alternative options found for NRSJ152M6.3V10X16TB12.7MMPNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSJ152M6.3V10X16TB12.7MMPNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UHN0J152MPD3CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, Nichicon Corporation NRSJ152M6.3V10X16TB12.7MMPNF vs UHN0J152MPD3CM
NRSJ152M6.3V10X16F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, NIC Components Corp NRSJ152M6.3V10X16TB12.7MMPNF vs NRSJ152M6.3V10X16F3CF
UHZ0J152MPM3TD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF Nichicon Corporation NRSJ152M6.3V10X16TB12.7MMPNF vs UHZ0J152MPM3TD
UHZ0J152MPM3CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, Nichicon Corporation NRSJ152M6.3V10X16TB12.7MMPNF vs UHZ0J152MPM3CC
UHN0J152MPD3CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, Nichicon Corporation NRSJ152M6.3V10X16TB12.7MMPNF vs UHN0J152MPD3CV
NRSJ152M6.3V10X16TRF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSJ152M6.3V10X16TB12.7MMPNF vs NRSJ152M6.3V10X16TRF
UHN0J152MPD3AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, Nichicon Corporation NRSJ152M6.3V10X16TB12.7MMPNF vs UHN0J152MPD3AA
UHN0J152MPD3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation NRSJ152M6.3V10X16TB12.7MMPNF vs UHN0J152MPD3
UHZ0J152MPM3AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, Nichicon Corporation NRSJ152M6.3V10X16TB12.7MMPNF vs UHZ0J152MPM3AA
UHZ0J152MPM3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation NRSJ152M6.3V10X16TB12.7MMPNF vs UHZ0J152MPM3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSJ152M6.3V10X16TB12.7MMPNF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSJ152M6.3V10X16TB12.7MM... by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSJ152M6.3V10X16TB12.7MM... would you like to use for your alert(s)?
  • Please alert me when NRSJ152M6.3V10X16TB12.7MM... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSJ152M6.3V10X16TB12.7MM... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSJ152M6.3V10X16TB12.7MM... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSJ152M6.3V10X16TB12.7MM... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSJ152M6.3V10X16TB12.7MM....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSJ152M6.3V10X16TB12.7MMPNF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: