There are no models available for this part yet.
Overview of GBU8J by EIC Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for GBU8J by EIC Semiconductor Inc
Part Data Attributes for GBU8J by EIC Semiconductor Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EIC SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Breakdown Voltage-Min
|
600 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
8 A
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
NO
|
Alternate Parts for GBU8J
This table gives cross-reference parts and alternative options found for GBU8J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8J | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | GBU8J vs GBU8J |
GBU8J | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU8J vs GBU8J |
GBU8J-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.9A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU8J vs GBU8J-E3/51 |
GBU8J-E3 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU8J vs GBU8J-E3 |
GBU8J-M3/51 | Bridge Rectifier Diode, | Vishay Intertechnologies | GBU8J vs GBU8J-M3/51 |
GBU8J-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.9A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU8J vs GBU8J-E3/45 |
GBU806A | Bridge Rectifier Diode, 1 Phase, 3.2A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | GBU8J vs GBU806A |
GBU806 | Bridge Rectifier Diode, 8A, 600V V(RRM), | Galaxy Microelectronics | GBU8J vs GBU806 |
GBU8J | Bridge Rectifier Diode, 1 Phase, 3.2A, 600V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBU8J vs GBU8J |
GBU8J | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | GBU8J vs GBU8J |
Related Parts for GBU8J
-
GBPC1506Rectifier Diodes
-
BZX84C5V1Zener Diodes
-
EEEFP1E470APFixed Capacitors
-
P6KE200ATransient Suppressors
-
GFB50N03Power Field-Effect Transistors
-
AT89S8253-24JUMicrocontrollers
-
MFP-25BRD52-100RFixed Resistors
-
LT1374IRSwitching Regulator or Controllers
-
FDS9431ASmall Signal Field-Effect Transistors