Part Details for GBU8J by Rugao Dachang Electronics Co Ltd
Overview of GBU8J by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for GBU8J
GBU8J CAD Models
GBU8J Part Data Attributes
|
GBU8J
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBU8J
Rugao Dachang Electronics Co Ltd
Bridge Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | BRIDGE RECTIFIER DIODE |
Alternate Parts for GBU8J
This table gives cross-reference parts and alternative options found for GBU8J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8J | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | GBU8J vs GBU8J |
GBU8J | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU8J vs GBU8J |
GBU8J-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.9A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU8J vs GBU8J-E3/51 |
GBU8J-E3 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU8J vs GBU8J-E3 |
GBU8J-M3/51 | Bridge Rectifier Diode, | Vishay Intertechnologies | GBU8J vs GBU8J-M3/51 |
GBU8J-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.9A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU8J vs GBU8J-E3/45 |
GBU806A | Bridge Rectifier Diode, 1 Phase, 3.2A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | GBU8J vs GBU806A |
GBU806 | Bridge Rectifier Diode, 8A, 600V V(RRM), | Galaxy Microelectronics | GBU8J vs GBU806 |
GBU8J | Bridge Rectifier Diode, 1 Phase, 3.2A, 600V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBU8J vs GBU8J |
GBU806 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, GREEN, PLASTIC, GBU, 4 PIN | Taiwan Semiconductor | GBU8J vs GBU806 |