GBU4M_B0_10001
Description: Bridge Rectifier Diode,

Overview of GBU4M_B0_10001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GBU4M_B0_10001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GBU4M_B0_10001 by PanJit Semiconductor

GBU4M_B0_10001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2017-02-07
Breakdown Voltage-Min
1000 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PSFM-T4
Non-rep Pk Forward Current-Max
150 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. GBU4M_B0_10001
    PanJit Semiconductor
    Bridge Rectifier Diode,
    VS

Alternate Parts for GBU4M_B0_10001

This table gives cross-reference parts and alternative options found for GBU4M_B0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4M_B0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GBU4M 4 A Bridge Rectifier, 800-TUBE onsemi GBU4M_B0_10001 vs GBU4M
GBU4ME3-E3 DIODE 3 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE GBU, 4 PIN, Bridge Rectifier Diode Vishay Semiconductors GBU4M_B0_10001 vs GBU4ME3-E3
GBU4M Bridge Rectifier Diode, 1 Phase, 2.8A, 1000V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 SEMIKRON GBU4M_B0_10001 vs GBU4M
GBU4M-LF Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, SIP-4 Won-Top Electronics Co Ltd GBU4M_B0_10001 vs GBU4M-LF
GBU410 Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN Diodes Incorporated GBU4M_B0_10001 vs GBU410
GBU4M Bridge Rectifier Diode, Surge Components Inc GBU4M_B0_10001 vs GBU4M
GBU4M Bridge Rectifier Diode, 1 Phase, 2.8A, 1000V V(RRM), Silicon, 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 Diotec Semiconductor AG GBU4M_B0_10001 vs GBU4M
GBU4M Bridge Rectifier Diode, 1 Phase, 4A, Silicon, International Semiconductor Inc GBU4M_B0_10001 vs GBU4M
GBU4M-E3 DIODE 3 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE GBU, 4 PIN, Bridge Rectifier Diode Vishay Semiconductors GBU4M_B0_10001 vs GBU4M-E3
GBU4M_B0_00001 Bridge Rectifier Diode, PanJit Semiconductor GBU4M_B0_10001 vs GBU4M_B0_00001
Part Number Description Manufacturer Compare
GBU4M Bridge Rectifier Diode, Rugao Dachang Electronics Co Ltd GBU4M_B0_10001 vs GBU4M
GBU4M Bridge Rectifier Diode, 1 Phase, 2.8A, 1000V V(RRM), Silicon, 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 Diotec Semiconductor AG GBU4M_B0_10001 vs GBU4M
RS407L Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN Rectron Semiconductor GBU4M_B0_10001 vs RS407L
CBR4-L100LEADFREE Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon Central Semiconductor Corp GBU4M_B0_10001 vs CBR4-L100LEADFREE
GBU4M-E3/51 Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN Vishay Intertechnologies GBU4M_B0_10001 vs GBU4M-E3/51
GBU4M Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, General Instrument Corp GBU4M_B0_10001 vs GBU4M
KBL10 Bridge Rectifier Diode, 4A, 1000V V(RRM), Galaxy Microelectronics GBU4M_B0_10001 vs KBL10
GBL10C2G Bridge Rectifier Diode, 4A, 1000V V(RRM), Taiwan Semiconductor GBU4M_B0_10001 vs GBL10C2G
GBU4M-LF Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, SIP-4 Won-Top Electronics Co Ltd GBU4M_B0_10001 vs GBU4M-LF
GBU4M Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, PLASTIC, GBU, 4 PIN Micro Commercial Components GBU4M_B0_10001 vs GBU4M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBU4M_B0_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBU4M_B0_10001 by PanJit Semiconductor

  • Please alert me when GBU4M_B0_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GBU4M_B0_10001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBU4M_B0_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GBU4M_B0_10001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBU4M_B0_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBU4M_B0_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: