There are no models available for this part yet.
Overview of GBPC3504 by HY Electronic Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GBPC3504 by HY Electronic Corp
Part Data Attributes for GBPC3504 by HY Electronic Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HY ELECTRONIC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-PUFM-D4
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
35 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for GBPC3504
This table gives cross-reference parts and alternative options found for GBPC3504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, CASE 4-13, 4 PIN | Micro Electronics Ltd | GBPC3504 vs KBPC3504 |
CBR35-040 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon | Central Semiconductor Corp | GBPC3504 vs CBR35-040 |
GBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | GBPC3504 vs GBPC3504 |
GBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC3504 vs GBPC3504 |
KBPC3504 | Bridge Rectifier Diode, 35A, 400V V(RRM) | Shanghai Lunsure Electronic Technology Co Ltd | GBPC3504 vs KBPC3504 |
GBPC3504 | Bridge Rectifier Diode, 35A, 400V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | GBPC3504 vs GBPC3504 |
GBPC3504-E4/51 | Diode Rectifier Bridge Single 400V 35A 4-Pin Case GBPC Bulk | Vishay Semiconductors | GBPC3504 vs GBPC3504-E4/51 |
MP354-BP | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN | Micro Commercial Components | GBPC3504 vs MP354-BP |
KBPC3504 | Bridge Rectifier Diode, 35A, 400V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | GBPC3504 vs KBPC3504 |
KBPC3504 | Bridge Rectifier Diode, 35A, 400V V(RRM) | Galaxy Semi-Conductor Co Ltd | GBPC3504 vs KBPC3504 |
Related Parts for GBPC3504
-
GBU8GRectifier Diodes
-
GLZ18C_R1_10001Zener Diodes
-
SLPX471M160A3P3Fixed Capacitors
-
1.5KE56CATransient Suppressors
-
GF4412Power Field-Effect Transistors
-
STM32F427ZIT6Microcontrollers
-
FSD210BSwitching Regulator or Controllers
-
GF2304Small Signal Field-Effect Transistors
-
ULN2003ADRSmall Signal Bipolar Transistors