Part Details for CBR35-040 by Central Semiconductor Corp
Overview of CBR35-040 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBR35-040
CBR35-040 CAD Models
CBR35-040 Part Data Attributes
|
CBR35-040
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBR35-040
Central Semiconductor Corp
Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for CBR35-040
This table gives cross-reference parts and alternative options found for CBR35-040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR35-040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, CASE 4-13, 4 PIN | Micro Electronics Ltd | CBR35-040 vs KBPC3504 |
GBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | CBR35-040 vs GBPC3504 |
GBPC3504 | Bridge Rectifier Diode, 35A, 400V V(RRM), | HY Electronic Corp | CBR35-040 vs GBPC3504 |
GBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | CBR35-040 vs GBPC3504 |
KBPC3504 | Bridge Rectifier Diode, 35A, 400V V(RRM) | Shanghai Lunsure Electronic Technology Co Ltd | CBR35-040 vs KBPC3504 |
GBPC3504 | Bridge Rectifier Diode, 35A, 400V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | CBR35-040 vs GBPC3504 |
GBPC3504-E4/51 | Diode Rectifier Bridge Single 400V 35A 4-Pin Case GBPC Bulk | Vishay Semiconductors | CBR35-040 vs GBPC3504-E4/51 |
MP354-BP | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN | Micro Commercial Components | CBR35-040 vs MP354-BP |
KBPC3504 | Bridge Rectifier Diode, 35A, 400V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | CBR35-040 vs KBPC3504 |
KBPC3504 | Bridge Rectifier Diode, 35A, 400V V(RRM) | Galaxy Semi-Conductor Co Ltd | CBR35-040 vs KBPC3504 |