There are no models available for this part yet.
Overview of GBPC1504W-G by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for GBPC1504W-G by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Bridge Rectifier Diode, 15A, 400V V(RRM) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ |
CAD Models for GBPC1504W-G by Comchip Technology Corporation Ltd
Part Data Attributes for GBPC1504W-G by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Package Description
|
S-XUFM-W4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Comchip Technology
|
Breakdown Voltage-Min
|
400 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-PUFM-W4
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for GBPC1504W-G
This table gives cross-reference parts and alternative options found for GBPC1504W-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1504W-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1505W | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon | Diodes Incorporated | GBPC1504W-G vs MP1505W |
GBPC15-04-W | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | GBPC1504W-G vs GBPC15-04-W |
KBPC1504GW | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, KBPC-GW, 4 PIN | Lite-On Semiconductor Corporation | GBPC1504W-G vs KBPC1504GW |
MP1504W | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC, MP-W, 4 PIN | Diodes Incorporated | GBPC1504W-G vs MP1504W |
GBPC1504W+ | Bridge Rectifier Diode, | SPC Multicomp | GBPC1504W-G vs GBPC1504W+ |
GBPC1504W | 15 A Bridge Rectifer, 50-BLKBG | onsemi | GBPC1504W-G vs GBPC1504W |
MP154W | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-15W, 4 PIN | Rectron Semiconductor | GBPC1504W-G vs MP154W |
GBPC1504W | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, | Taiwan Semiconductor | GBPC1504W-G vs GBPC1504W |
KBPC1504GW | Bridge Rectifier Diode, 15A, 400V V(RRM), PLASTIC, KBPC-GW, 4 PIN | Diodes Incorporated | GBPC1504W-G vs KBPC1504GW |
KBPC1504WM | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon | SEMIKRON | GBPC1504W-G vs KBPC1504WM |