Part Details for GBPC1504W+ by SPC Multicomp
Overview of GBPC1504W+ by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Part Details for GBPC1504W+
GBPC1504W+ CAD Models
GBPC1504W+ Part Data Attributes
|
GBPC1504W+
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
GBPC1504W+
SPC Multicomp
Bridge Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | S-PUFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5000 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for GBPC1504W+
This table gives cross-reference parts and alternative options found for GBPC1504W+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1504W+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR154W | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-15W, 4 PIN | Rectron Semiconductor | GBPC1504W+ vs BR154W |
MP1505W | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, | Lite-On Semiconductor Corporation | GBPC1504W+ vs MP1505W |
MP1504W | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC, MP-W, 4 PIN | Diodes Incorporated | GBPC1504W+ vs MP1504W |
GBPC15-04-W | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | GBPC1504W+ vs GBPC15-04-W |
MP1505W | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon | Diodes Incorporated | GBPC1504W+ vs MP1505W |
MB154W | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-15W, 4 PIN | Rectron Semiconductor | GBPC1504W+ vs MB154W |
GBPC1504W | 15 A Bridge Rectifer, 50-BLKBG | onsemi | GBPC1504W+ vs GBPC1504W |
KBPC1504GW | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC, KBPC-GW, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC1504W+ vs KBPC1504GW |
KBPC1504PW | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC, KBPC-PW, 4 PIN | Won-Top Electronics Co Ltd | GBPC1504W+ vs KBPC1504PW |
KBPC1504WM | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon | SEMIKRON | GBPC1504W+ vs KBPC1504WM |