Part Details for GBPC1502W-E4/51 by Vishay Intertechnologies
Overview of GBPC1502W-E4/51 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC1502W-E4/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5230
|
Newark | 15A,200V, gpp, bridge Rect.,40Mil Lead Wi |Vishay GBPC1502W-E4/51 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $3.3700 | Buy Now |
DISTI #
79AH2679
|
Newark | 15A,200V, gpp, bridge Rect.,40Mil Lead Wi Rohs Compliant: Yes |Vishay GBPC1502W-E4/51 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 | Buy Now |
DISTI #
GBPC1502W-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 200V 15A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC1502W-E4/51) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 39 |
|
$2.2359 | Buy Now |
DISTI #
625-GBPC1502W-E4/51
|
Mouser Electronics | Bridge Rectifiers 200 Volt 15 Amp Glass Passivated RoHS: Compliant | 197 |
|
$2.7000 / $5.2900 | Buy Now |
DISTI #
GBPC1502W-E4/51
|
TTI | Bridge Rectifiers 200 Volt 15 Amp Glass Passivated RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.6700 | Buy Now |
DISTI #
GBPC1502W-E4/51
|
EBV Elektronik | Diode Rectifier Bridge Single 200V 15A 4-Pin Case GBPC-W Bulk (Alt: GBPC1502W-E4/51) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for GBPC1502W-E4/51
GBPC1502W-E4/51 CAD Models
GBPC1502W-E4/51 Part Data Attributes
|
GBPC1502W-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBPC1502W-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, GBPC-W, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GBPC-W, 4 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for GBPC1502W-E4/51
This table gives cross-reference parts and alternative options found for GBPC1502W-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1502W-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1502W-E4/51 | Diode Rectifier Bridge Single 200V 15A 4-Pin Case GBPC-W Bulk | Vishay Semiconductors | GBPC1502W-E4/51 vs GBPC1502W-E4/51 |
GBPC1502W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, GBPC-W, 4 PIN | Fairchild Semiconductor Corporation | GBPC1502W-E4/51 vs GBPC1502W |
MB152W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-15W, 4 PIN | Rectron Semiconductor | GBPC1502W-E4/51 vs MB152W |
KBPC1502PW | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, KBPC-PW, 4 PIN | Won-Top Electronics Co Ltd | GBPC1502W-E4/51 vs KBPC1502PW |
MP152W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | GBPC1502W-E4/51 vs MP152W |
GBPC15-02W | Bridge Rectifier Diode | Surge Components Inc | GBPC1502W-E4/51 vs GBPC15-02W |
GBPC1502W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | GBPC1502W-E4/51 vs GBPC1502W |
GBPC1502W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | GBPC1502W-E4/51 vs GBPC1502W |
GBPC1502W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | GBPC1502W-E4/51 vs GBPC1502W |
MB152W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon | International Semiconductor Inc | GBPC1502W-E4/51 vs MB152W |