Part Details for GBPC12005 by onsemi
Overview of GBPC12005 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for GBPC12005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4888
|
Newark | Bridge Rectifier Diode, Single, 50 V, 12 A, Module, 1.1 V, 4 Rohs Compliant: Yes |Onsemi GBPC12005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$3.3600 / $5.4100 | Buy Now |
DISTI #
18C6637
|
Newark | Bridge Rectifier, Single Phase, 12A, 50V, Qc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:50V, Average Forward Current:12A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi GBPC12005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $5.0500 | Buy Now |
DISTI #
GBPC12005FS-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 12A GBPC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1233 In Stock |
|
$2.3218 / $4.7700 | Buy Now |
DISTI #
GBPC12005
|
Avnet Americas | Diode Rectifier Bridge Single 50V 12A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC12005) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2097 / $2.6374 | Buy Now |
DISTI #
512-GBPC12005
|
Mouser Electronics | Bridge Rectifiers 12A Bridge Rectifier RoHS: Compliant | 99 |
|
$2.5500 / $4.3800 | Buy Now |
|
Future Electronics | GBPC Series 50 V 12 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Bag | 0Bag |
|
$2.4500 / $2.6600 | Buy Now |
|
Rochester Electronics | Bridge Rectifier Diode, 1 Phase, 12A, 50V RoHS: Compliant Status: Active Min Qty: 1 | 145 |
|
$2.2100 / $2.6000 | Buy Now |
|
Flip Electronics | Stock | 230 |
|
RFQ |
Part Details for GBPC12005
GBPC12005 CAD Models
GBPC12005 Part Data Attributes:
|
GBPC12005
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBPC12005
onsemi
12 A Bridge Rectifier, 50-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GBPC, 4 PIN | |
Manufacturer Package Code | 160AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBPC12005
This table gives cross-reference parts and alternative options found for GBPC12005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC12005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC12005M | Bridge Rectifier Diode, 1 Phase, 12A, 50V V(RRM), Silicon, GBPC-M, 4 PIN | Fairchild Semiconductor Corporation | GBPC12005 vs GBPC12005M |
GBPC12005 | Bridge Rectifier Diode, 1 Phase, 12A, 50V V(RRM), Silicon, METAL, GPBC, 4 PIN | Promax-Johnton Electronic Corporation | GBPC12005 vs GBPC12005 |
GBPC12005 | Bridge Rectifier Diode, 1 Phase, 12A, 50V V(RRM), Silicon, | General Instrument Corp | GBPC12005 vs GBPC12005 |