Part Details for GBPC12005M by Fairchild Semiconductor Corporation
Overview of GBPC12005M by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Part Details for GBPC12005M
GBPC12005M CAD Models
GBPC12005M Part Data Attributes:
|
GBPC12005M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GBPC12005M
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 12A, 50V V(RRM), Silicon, GBPC-M, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | S-XUFM-D4 | |
Pin Count | 4 | |
Manufacturer Package Code | GBPC-M | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC12005M
This table gives cross-reference parts and alternative options found for GBPC12005M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC12005M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC12005 | Bridge Rectifier Diode, 1 Phase, 12A, 50V V(RRM), Silicon, METAL, GPBC, 4 PIN | Promax-Johnton Electronic Corporation | GBPC12005M vs GBPC12005 |
GBPC12005 | Bridge Rectifier Diode, 1 Phase, 12A, 50V V(RRM), Silicon, | General Instrument Corp | GBPC12005M vs GBPC12005 |