GB300AE3
Microsemi Corporation
Description: Silicon Controlled Rectifier, 9.42A I(T)RMS, 60V V(DRM), 60V V(RRM), 1 Element, TO-59

Overview of GB300AE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GB300AE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GB300AE3 by Microsemi Corporation

GB300AE3
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
POST/STUD MOUNT, O-MUPM-D3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
ULTRA FAST
Case Connection
ANODE
Configuration
SINGLE
DC Gate Trigger Current-Max
0.2 mA
JEDEC-95 Code
TO-59
JESD-30 Code
O-MUPM-D3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
RMS On-state Current-Max
9.42 A
Repetitive Peak Off-state Voltage
60 V
Repetitive Peak Reverse Voltage
60 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. GB300AE3
    Microsemi Corporation
    Silicon Controlled Rectifier, 9.42A I(T)RMS, 60V V(DRM), 60V V(RRM), 1 Element, TO-59
    VS

Alternate Parts for GB300AE3

This table gives cross-reference parts and alternative options found for GB300AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GB300AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S106B2 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202, 3 PIN Hutson Industries GB300AE3 vs S106B2
NTE5416 Silicon Controlled Rectifier, 4.082A I(T)RMS, 4000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-126, NTE Electronics Inc GB300AE3 vs NTE5416
2N1871E3 Silicon Controlled Rectifier, 1.9625A I(T)RMS, 60V V(RRM), 1 Element, TO-9, 3 PIN Microsemi Corporation GB300AE3 vs 2N1871E3
2N6402 Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 200V V(DRM), 1 Element, TO-220AB Loras Industries Inc GB300AE3 vs 2N6402
2N6606 Silicon Controlled Rectifier, 1.6A I(T)RMS, 275mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-18, Central Semiconductor Corp GB300AE3 vs 2N6606
2N4170 Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-64 Central Semiconductor Corp GB300AE3 vs 2N4170
TYN058 8A, 50V, SCR, TO-220AB STMicroelectronics GB300AE3 vs TYN058
S1010LS3 Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 100V V(DRM), 1 Element, TO-220AB Loras Industries Inc GB300AE3 vs S1010LS3
S1010L Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 100V V(DRM), 1 Element, TO-220AB Loras Industries Inc GB300AE3 vs S1010L
AD111 Silicon Controlled Rectifier, 2.512A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-39, TO-39, 3 PIN Microsemi Corporation GB300AE3 vs AD111

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GB300AE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GB300AE3 by Microsemi Corporation

  • Please alert me when GB300AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GB300AE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GB300AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GB300AE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GB300AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GB300AE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: