Part Details for GAM251 by Suzhou Good-Ark Electronics Co Ltd
Overview of GAM251 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for GAM251
GAM251 CAD Models
GAM251 Part Data Attributes:
|
GAM251
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GAM251
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-MUPF-P1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for GAM251
This table gives cross-reference parts and alternative options found for GAM251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAM251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARS25B-LF | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, ARS, 2 PIN | Won-Top Electronics Co Ltd | GAM251 vs ARS25B-LF |
MR2501M | 25 A, 100 V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | GAM251 vs MR2501M |
ARS25B | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, PLASTIC, ARS, 2 PIN | Won-Top Electronics Co Ltd | GAM251 vs ARS25B |
ARS251 | Rectifier Diode, | Taitron Components Inc | GAM251 vs ARS251 |
ARS25BB0G | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | Taiwan Semiconductor | GAM251 vs ARS25BB0G |
DRS251 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon | Micro Commercial Components | GAM251 vs DRS251 |
MR2501M | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | Motorola Semiconductor Products | GAM251 vs MR2501M |
AR252 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | Surge Components Inc | GAM251 vs AR252 |
GARS251 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | GAM251 vs GARS251 |
AR25B | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | HY Electronic Corp | GAM251 vs AR25B |