Part Details for ARS25B by Won-Top Electronics Co Ltd
Overview of ARS25B by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for ARS25B
ARS25B CAD Models
ARS25B Part Data Attributes:
|
ARS25B
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ARS25B
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, PLASTIC, ARS, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PLASTIC, ARS, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PEDB-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for ARS25B
This table gives cross-reference parts and alternative options found for ARS25B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARS25B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARS25B-LF | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, ARS, 2 PIN | Won-Top Electronics Co Ltd | ARS25B vs ARS25B-LF |
MR2501M | 25 A, 100 V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | ARS25B vs MR2501M |
ARS251 | Rectifier Diode, | Taitron Components Inc | ARS25B vs ARS251 |
ARS25BB0G | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | Taiwan Semiconductor | ARS25B vs ARS25BB0G |
DRS251 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon | Micro Commercial Components | ARS25B vs DRS251 |
MR2501M | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | Motorola Semiconductor Products | ARS25B vs MR2501M |
AR252 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | Surge Components Inc | ARS25B vs AR252 |
GARS251 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | ARS25B vs GARS251 |
AR25B | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | HY Electronic Corp | ARS25B vs AR25B |
AR25BB0 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | Taiwan Semiconductor | ARS25B vs AR25BB0 |