There are no models available for this part yet.
Overview of GAL16V8B-15QP by Lattice Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS75115QPWP | Texas Instruments | 1.5-A Low Dropout Voltage Regulators with Power Good 20-HTSSOP -40 to 125 | |
TPS76815QPWPR | Texas Instruments | Fast Transient Response, 1-A, Low-Dropout Voltage Regulators 20-HTSSOP -40 to 125 | |
TPS75215QPWPR | Texas Instruments | 2-A Low-Dropout Voltage Regulators with Power Good 20-HTSSOP -40 to 125 |
Price & Stock for GAL16V8B-15QP by Lattice Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 103 |
|
RFQ | ||||
Quest Components | 16V8B-15QP | 74 |
|
$2.8000 / $4.2000 | Buy Now | ||
Quest Components | 16V8B-15QP | 27 |
|
$8.6025 / $13.9500 | Buy Now | ||
Quest Components | 16V8B-15QP | 22 |
|
$9.3000 / $13.9500 | Buy Now | ||
Quest Components | 16V8B-15QP | 12 |
|
$9.3000 / $13.9500 | Buy Now | ||
Quest Components | 16V8B-15QP | 6 |
|
$10.2300 / $13.9500 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$7.0000 / $10.7700 | Buy Now |
CAD Models for GAL16V8B-15QP by Lattice Semiconductor Corporation
Part Data Attributes for GAL16V8B-15QP by Lattice Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
REGISTER PRELOAD; POWER-UP RESET
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
45.5 MHz
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
26.125 mm
|
Number of Dedicated Inputs
|
8
|
Number of I/O Lines
|
8
|
Number of Inputs
|
18
|
Number of Outputs
|
8
|
Number of Product Terms
|
64
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Organization
|
8 DEDICATED INPUTS, 8 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
15 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for GAL16V8B-15QP
This table gives cross-reference parts and alternative options found for GAL16V8B-15QP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL16V8B-15QP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL16V8D-15LPN | EE PLD, 15ns, PAL-Type, CMOS, PDIP20, LEAD FREE, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | GAL16V8B-15QP vs GAL16V8D-15LPN |
PALCE16V8H-15PI | EE PLD, 15ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | GAL16V8B-15QP vs PALCE16V8H-15PI |
GAL16V8ZD-15QP | EE PLD, 15ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | GAL16V8B-15QP vs GAL16V8ZD-15QP |
GAL16V8D-15QP | EE PLD, 15ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | GAL16V8B-15QP vs GAL16V8D-15QP |
PALCE16V8Q-25PC | EE PLD, 25ns, PAL-Type, CMOS, PDIP20, | Vantis Corporation | GAL16V8B-15QP vs PALCE16V8Q-25PC |
PALCE16V8Z-15PI | EE PLD, 15ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | GAL16V8B-15QP vs PALCE16V8Z-15PI |
GAL16V8D-15LP | EE PLD, 15ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | GAL16V8B-15QP vs GAL16V8D-15LP |
PALCE16V8H-15E4/BRA | EE PLD, 15ns, PAL-Type, CMOS, CDIP20, CERAMIC, DIP-20 | AMD | GAL16V8B-15QP vs PALCE16V8H-15E4/BRA |
PALCE16V8H-15PC | EE PLD, 15ns, PAL-Type, CMOS, PDIP20, | Vantis Corporation | GAL16V8B-15QP vs PALCE16V8H-15PC |
PALCE16V8H-15PC | EE PLD, 15ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | GAL16V8B-15QP vs PALCE16V8H-15PC |
Related Parts for GAL16V8B-15QP
-
ATF16V8CZ-15PUProgrammable Logic Devices
-
XCS10-3VQ100IField Programmable Gate Arrays
-
SAF-C509-LMMicrocontrollers
-
LM27313XMFXSwitching Regulator or Controllers
-
LH28F008SCT-L85Flash Memories
-
XCF02SVOG20CEEPROMs
-
CA3162EAnalog to Digital Converters
-
STP110N7F6Power Field-Effect Transistors
-
ADUM1201AROther Analog ICs